您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

P-NUCLEO-CLD1 - 

Evaluation Kit, STM32Nucleo Pack for IoT Node with Wi-Fi, Sensors and NFC Connected to the Cloud

P-NUCLEO-CLD1 - Evaluation Kit, STM32Nucleo Pack for IoT Node with Wi-Fi, Sensors and NFC Connected to the Cloud

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
P-NUCLEO-CLD1
訂購代碼:
2761529
查看所有技術文件

產品總覽

The P-NUCLEO-CLD1 from STMicroelectronics is a STM32Nucleo pack for IoT node with Wi-Fi, sensors and NFC connected to the cloud. The hardware kit composed of NUCLEO-F401RE, X-NUCLEO-IDW01M1, X-NUCLEO-IKS01A2 and X-NUCLEO-NFC01A1. The P-NUCLEO-CLD1 is supported by two software packages (FP-CLD-AZURE1, FP-CLD-WATSON1) from the STM32 Open Development Environment. The P-NUCLEO-CLD1 used with FP-CLD-AZURE1 or FP-CLD-WATSON1 allows to transmit sensors data to the cloud and to receive commands from cloud applications. Out-of-the-box software support to connect the device to the IBM Watson IoT cloud or to the Microsoft Azure IoT cloud by using one of the following package: FP-CLD-AZURE1: STM32 ODE function pack for IoT node with Wi-Fi, NFC and sensors, connected to Microsoft Azure IoT cloud and FP-CLD-WATSON1: STM32 ODE function pack for IoT node with Wi-Fi, NFC and sensors for vibration analysis, connected to IBM Watson IoT Cloud.
  • STM32 Nucleo-64 dev board with STM32F401RE MCU, supports Arduino UNO R3 and ST morpho connectivity
  • X-NUCLEO-IDW01M1, Wi-Fi expansion board based on SWPF01SA module
  • X-NUCLEO-IKS01A2, motion MEMS and environmental sensor expansion board
  • X-NUCLEO-NFC01A1: dynamic NFC tag expansion board based on M24SR
  • Enables connecting devices to the cloud

應用

Communications & Networking, Embedded Design & Development

產品訊息

:
STMicroelectronics
:
STM32F401RE
:
Wireless Connectivity
:
Internet of Things (IoT)
:
ARM
:
Cortex-M4
:
STM32F4
:
NUCLEO-F401RE STM32 Nucleo-64 Dev Board, X-NUCLEO-IDW01M1, X-NUCLEO-IKS01A2, X-NUCLEO-NFC01A1
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

不再生產

NT$2,610.90

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,610.90