您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

SM6T56AY - 

TVS Diode, Transil SM6T Series, Unidirectional, 47.6 V, 100 V, DO-214AA, 2 Pins

SM6T56AY - TVS Diode, Transil SM6T Series, Unidirectional, 47.6 V, 100 V, DO-214AA, 2 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
SM6T56AY
訂購代碼:
2327780
產品範圍
Transil SM6T Series
技術資料表:
SM6T56AY   Datasheet
查看所有技術文件

產品訊息

:
Transil SM6T Series
:
Unidirectional
:
47.6V
:
100V
:
DO-214AA
:
2Pins
:
53.2V
:
58.8V
:
600W
:
AEC-Q101
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The Transil SM6T series TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical overstress according to IEC 61000-4-4 and 5. It is generally used against surges below 600W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
  • 6.8 to 220V Breakdown voltage range
  • Unidirectional and bidirectional types
  • 515W (10/1000µs) High power capability at Tj max
  • -55 to 150°C Operating junction temperature range

應用

Automotive, Power Management, Industrial

相關產品

比較選取項目

相關搜尋

3,382 有存貨

3,382 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/4 當週起有更多存貨可供選購

NT$20.19

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$20.19
 
10+ NT$17.89
 
100+ NT$13.72
 
500+ NT$10.85
 
1000+ NT$8.68