您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

STMICROELECTRONICS SPC5-CONNECT

PROGRAMMABLE USB INTERFACE, 32BIT MCU

STMICROELECTRONICS SPC5-CONNECT
×

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
SPC5-CONNECT
訂購代碼:
3132781
  • 在上方的文字方塊中輸入您的自訂零件編號
  • 已達到新增零件編號的上限。
    刪除較舊的項目才能新增其他項目。

儲存的零件編號

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
查看所有技術文件

產品總覽

Programmable USB interface designed to connect a PC to development hardware or integrated modules via automotive communications channels such as CAN, SCI, LIN and K-Line. Based on the 32bit SPC563M64 microcontroller the SPC5 Connect offers from a PC via USB full access to the integrated microcontroller features like I/O signals, analogue channels, external interrupts input and automotive communication buses such as CAN, UART, K-Line, LIN and SPI. The hardware features, also accessible through the Script Engine firmware, makes the SPC5 Connect a powerful, low cost and easy to use tool for rapid development of small scripts in lab applications. The included extension flat cable with the 14 pin header connector and the DB9 connector makes possible to easily connect a daughter board or wrapping board for a specific application.
  • 2 CAN channels (1x ST‐L9616 CAN transceiver)
  • 1 LIN (transceiver, multiplexed from SCI)
  • 1 UART (ST‐RS232 transceiver, multiplexed from SCI)
  • 1 kline (ST‐L9637D transceiver, multiplexed from SCI)
  • 18 GPIO's (6 eMIOS), 4 ADC channels
  • 2 SPI with 6 chip select (shared with GPIO), 1 NMI
  • 3 LEDs (one power‐on LED controllable via software), reset control
  • Two header connectors for easy signals access
  • JTAG 14‐pin header connector
  • 5V supply option for stand-alone operations, dimension is 114 x 74 x 25mm (plastic box)

內容

SPC5 connect hardware, USB cable (USB A to USB mini), Flat cable with one DB9 connector and one 14 pin header, Mini CD-ROM with documentation.

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
SPC5

:
SPC5 Connect Hardware, USB cable, Flat cable w/ DB9 & 14-pin Header, Documentation CD

:
Integrated Automotive Microcontroller SPC563M64, 18 GPIO, CAN/LIN/UART/Kline/SPI Communication CH

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2024/9/9

由於市場條件的影響,交貨時間僅供一般指導,可能會在短時間內發生變化

有貨時通知我

NT$4,404.06

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
  • 1+
數量 價格 您的價格
 
 
1+ NT$4,404.06
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
數量 價格 您的價格
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
輸入您的明細備註
總價:
總價: ( )
總價: --