您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

SPC5-UDESTK-FULL

Debugger, USB/JTAG Interface, SPC5x MCU's, One-Year, Full Feature, Unlimited Code Size License

SPC5-UDESTK-FULL - Debugger, USB/JTAG Interface, SPC5x MCU's, One-Year, Full Feature, Unlimited Code Size License

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
SPC5-UDESTK-FULL
訂購代碼:
2467279
查看所有技術文件

產品總覽

The SPC5-UDESTK-FULL is an USB/JTAG Debugger for SPC5 MCUs with software license included (by PLS). The SPC5-UDESTK is USB/JTAG interface to enable the debugging and programming at budget price of SPC56 and SPC57 MCUs. SPC5-UDESTK is fully compliant with IEEE1149.1 JTAG protocol. SPC5-UDESTK supports you while building applications and you can run and test your software in a convenient and cost-efficient way. It offers a collection of tools including source file management, project building and powerful HLL debugger with high-speed communication paths to the customer's hardware target system with target monitor. SPC-UDESTK-FULL includes one-year, full-feature, unlimited code-size license.
  • Supports SPC56 and SPC57 automotive product families
  • Supports multicore, eTPU and GTM debugging
  • Provides FLASH programming of on-chip FLASH featuring erase/program/verify
  • Status LED's indicate the target's IO voltage, connection state and running state
  • Support service provided through STMicroelectronics
  • SPC5-UDESTK USB/JTAG adapter working with PLS UDE (universal debug engine) starter kit version

應用

Embedded Design & Development

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
USB JTAG Debugger

:
SPC56 / SPC57

:
Power Architecture

:
-

:
Include SPC5-UDESTK & 1-Year License with full Memory Access

:
Supports Multicore, eTPU and GTM Debugging, Supports SPC56 and SPC57 Automotive Product Families

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2020/9/21

有貨時通知我

NT$10,706.54

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$10,706.54
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。