您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

SPWF01SA.21

Wi-Fi Module, SPWF01SA Integrated Antenna, 512KB of Flash and Wi-Fi Full Stack

STMICROELECTRONICS SPWF01SA.21
STMICROELECTRONICS SPWF01SA.21
STMICROELECTRONICS SPWF01SA.21
STMICROELECTRONICS SPWF01SA.21
×

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
SPWF01SA.21
訂購代碼:
2762762
查看所有技術文件

產品總覽

The SPWF01SA.21 from STMicroelectronics is a Wi-Fi module with integrated antenna, 512KB of flash and Wi-Fi full stack. The intelligent Wi-Fi module represents a plug-and-play and standalone 802.11 b/g/n solution for easy integration of wireless internet connectivity features into existing or new products. Configured around a single-chip 802.11 transceiver with integrated PA and comprehensive power management subsystem and an STM32 microcontroller with an extensive GPIO suite, it also incorporates timing clocks and voltage regulators. It is integrated with full featured TCP/IP protocol stack with added web server and additional application service capabilities. For secure end to end communication with the cloud, an SSL/TLS stack is embedded in every module with no licensing charge. The SW package includes an AT command layer interface for user-friendly access to stack functionalities via the UART serial port. It is possible to upgrade module firmware via UART and Over The Air (FOTA).
  • 2.4GHz IEEE 802.11 b/g/n transceiver, STM32 ARM Cortex-M3 with 64KB RAM
  • WEP/WPA/WPA2 personal security
  • System modes such as station, IBSS and miniAP, firmware update via UART and over the air (FOTA)
  • TX power is 18.3dBm at 1Mbps DSSS, 13.7dBm at 54Mbps OFDM
  • RX sensitivity is -96.0dBm at 1Mbps DSSS, -74.5dBm at 54Mbps OFDM
  • 16 configurable GPIOs available, UART interface to host system, advanced low-power modes
  • Simple AT command set host interface through UART
  • Single voltage supply (3.3V typical), surface mount PCB module
  • Industrial temperature range from -40°C to 85°C, FCC/CE/IC/SRRC certified
  • Small form factor of 26.92mm x 15.24mm x 2.35mm

應用

Wireless, Industrial, Automation & Process Control, Medical, Security

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
2.4GHz

:
Serial, SPI, UART

:
Industrial Control and Data Acquisition, Home Automation and Security Systems, Wireless Sensors

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)
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
不再生產

NT$390.66

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$390.66
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10+ NT$384.76
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
100+ NT$378.85
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
500+ NT$362.75
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
1000+ NT$350.50
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --