您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-1PS01EJR - 

Evaluation Board, ST1PS01EJR DC/DC Converter, 1.8V To 3.3V, 400mA Out, Nano-Quiescent

STEVAL-1PS01EJR - Evaluation Board, ST1PS01EJR DC/DC Converter, 1.8V To 3.3V, 400mA Out, Nano-Quiescent

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-1PS01EJR
訂購代碼:
3009965
查看所有技術文件

產品總覽

The ST1PS01 is a nano-quiescent miniaturized synchronous step-down converter, which is able to provide up to 400 mA output current with an input voltage ranging from 1.8 V to 5.5 V. This converter is specifically designed for applications where high efficiency, PCB size and thickness are the key factors. The output voltage can be set using two digital control inputs, a VOUT from 1.8 V to 3.3 V can be dynamically selected. Thanks to the enhanced PCC (peak current control) the ST1PS01 reaches very high efficiency conversion using just a 2.2 µH inductor and two small capacitors. Advanced design circuitry is implemented to minimize the quiescent current.

產品訊息

:
STMicroelectronics
:
ST1PS01EJR
:
Power Management
:
Synchronous Buck Converter
:
Eval Board ST1PS01EJR
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

9 有存貨

9 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$699.03

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$699.03