您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-3DP001V1 - 

Discovery Board, Driving 3D Printers, 6-Axis Stepper, Motor Driver, based on L6474H

STEVAL-3DP001V1 - Discovery Board, Driving 3D Printers, 6-Axis Stepper, Motor Driver, based on L6474H

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-3DP001V1
訂購代碼:
2627826
查看所有技術文件

產品總覽

The STEVAL-3DP001V1 is a discovery board for 3D printer including 6-axis stepper motor driver based on the L6474H. It is a complete and integrated solution for driving all 3D printers on the market, including delta models requiring more complex computation. It is autonomous and can be used with a software interface or with custom firmware thanks to the embedded STM32 microcontroller based on the ARM 32bit Cortex M4 core. The STEVAL- 3DP001V1 is designed to drive 3D printers providing several axes (6 motors), several extruders (1 to 3) and multi-zone heating bed (1 to 3). The STEVAL-3DP001V1 features integrated Wi-Fi connectivity, enabling the user to drive a 3D printer using a Smartphone or tablet. The solution is also designed to work with 3D printer tools, such as pronterface. USB connectivity is available through virtual COM port, mini USB OTG and Dongle USB A. Moreover, the board includes a complete debug solution (STLINK-V2), a tool that is appreciated by developers.
  • Multiple extruders support (up to 3) 12V, up to 8 A, temperature and fan control, LED display
  • Multiple peripheral support and easy interfacing
  • Hot chamber and multi-zone heating bed with high power capability 12V or 24V, up to 20A
  • Temperature control, LED display
  • High efficiency and small footprint thanks to low Rds(on) MOSFETs
  • Open source firmware available
  • External LCD/keypad
  • Supply voltage of 12V

應用

Embedded Design & Development

產品訊息

:
STMicroelectronics
:
STM32F103CBT6, STM32F401VE, SPWF01SA, L6474H
:
Drivers
:
3D Printer
:
ARM
:
Cortex-M4
:
-
:
Ref Design Board STM32F103CBT6, STM32F401VE, SPWF01SA, L6474H, USB Connectivity
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$4,769.91

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,769.91