您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-CCH003V2 - 

Demonstration Kit, HDMI Interface, HDMI2C1-14HD, Full Compliance with HDMI™ 1.4 Standards

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-CCH003V2
訂購代碼:
2675785
查看所有技術文件

產品總覽

The STEVAL-CCH003V2 from STMicroelectronics is a HDMI interface demonstration kit based on the HDMI2C1-14HD (main board plus daughter board). This kit demonstrates how the HDMI2Cx-14HD series can be a simple and fast means to reach full compliance with stringent HDMI 1.4 standards. It made up of a main board which can accept an optional daughter board through dedicated connectors and provides easy access to all HDMI control stage signals and the main board power supplies (+5V of the DDC bus, +3.3V of the CEC bus and VDD of the ASIC HDMI). The main board can be used in a standalone configuration as a plug and play board to show the interface is working properly. It can also be used to demonstrate the capability of the HDMI2C1-14HD device to drive cables with a high capacitance load (poor quality or long HDMI cable). It can be used to evaluate power consumption in various operating configurations.
  • Interface between any HDMI source equipment (TX) & an HDMI sink (RX) through an HDMI cable
  • HDMI 2.0 (4K/2K 60fps) compliant from -40°C to 85°C
  • Fully integrated ESD protection

應用

Communications & Networking

產品訊息

:
Interface
:
HDMI Interface
:
STMicroelectronics
:
HDMI2C1-14HD
:
-
:
Eval board HDMI2C1-14HD
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/23 當週起有更多存貨可供選購

NT$9,975.08

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,975.08