您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-ESC001V1 - 

Evaluation Board, Electronic Speed Controller, STL160NS3LLH7 MOSFET/STM32F303CBT7 MCU/L6398 Driver

STEVAL-ESC001V1 - Evaluation Board, Electronic Speed Controller, STL160NS3LLH7 MOSFET/STM32F303CBT7 MCU/L6398 Driver

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-ESC001V1
訂購代碼:
2761535
查看所有技術文件

產品總覽

The STEVAL-ESC001V1 from STMicroelectronics is a firmware package for the STEVAL-ESC001V1 board. It includes the application code to support the electronic speed controller (ESC). The firmware package embeds a sensorless FOC algorithm with speed regulation and an active braking function. It also performs a PWM detection routine capable of accepting command signals from external units for driving flight control boards (FCU) or equivalent. In case of stalling, The dedicated function manages motor restart. For safety reasons, the ESC implements the arming/disarming feature.
  • Complete firmware package to build motor control applications based on STEVAL-ESC001V1 board
  • For low voltage three phase BLDC/PMSM motor
  • ST field oriented control library plug-in
  • Active breaking control
  • Output peak current of 30A
  • Ready for ST motor profiler
  • ESC arming/disarming control for safety
  • Detection routine for external PWM command
  • Auto-restart function when motor stalls
  • Support for UART and SWD

應用

Motor Drive & Control

產品訊息

:
3 Phase BLDC & PMSM Motor Controller
:
STMicroelectronics
:
Motor Control
:
STM32F303, L6398D
:
Eval Board L6398D, STM32F303
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

41 有存貨

5 件可在 1 - 2 個工作日內出貨
36 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$1,522.86

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,522.86