您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-FCU001V1 - 

Evaluation Board, Complete Flight Controller Unit for Toy Drones, Flight Sensors, Bluetooth

STEVAL-FCU001V1 - Evaluation Board, Complete Flight Controller Unit for Toy Drones, Flight Sensors, Bluetooth

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-FCU001V1
訂購代碼:
2818311
查看所有技術文件

產品總覽

The STEVAL-FCU001V1 from STMicroelectronics is a flight controller unit evaluation board for toy drones. This STEVAL-FCU001V1 is designed to support quadcopter drone designers. A complete sample FW project allows the designer to begin flying small and medium size quadcopters (with brushed or brushless DC motors) immediately and evaluate the performance of the IMU sensors under real flight conditions. The FCU can be controlled by a standard external remote controller (PWM input interface) or by a smartphone or tablet through Bluetooth low energy module present on board (CE, FCC, ARIB, BQE certified). Magnetometer and pressure sensors are also embedded to support 3D navigation applications. SWD, I²C and USART connectors are available for FW development and debugging and to support additional external sensors or RF modules. It is possibility to drive directly 4 DC brushed motors through low voltage on-board MOSFET or alternatively use external ESC for DC brushless motor configuration.
  • Compact flight controller EV board complete with sample firmware to small, medium size quadcopter
  • Lipo 1-cell battery charger on-board
  • STM32F401 32bit MCU with ARM® Cortex®
  • LSM6DSL iNEMO inertial module, 3D accelerometer and 3D gyroscope
  • LIS2MDL high performance 3D magnetometer
  • LPS22HD MEMS pressure sensor 260-1260hPa absolute digital output barometer
  • SPBTLE-RF very low power module for Bluetooth Smart v4.1
  • STL6N3LLH6 N-channel 30V, 6A STripFET H6 power MOSFET
  • STC4054 800mA standalone linear li-Ion battery charger

應用

Robotics

產品訊息

:
STMicroelectronics
:
STM32F401
:
Embedded
:
Flight Controller Toy Drone
:
Eval Board STM32F401
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

12 有存貨

3 件可在 1 - 2 個工作日內出貨
9 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

NT$1,207.68

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,207.68