您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-GMBL02V1 - 

Development Kit, Gimbal Controller Reference Design, STM32F303RE MCU, Drones, Handheld Devices

STEVAL-GMBL02V1 - Development Kit, Gimbal Controller Reference Design, STM32F303RE MCU, Drones, Handheld Devices

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-GMBL02V1
訂購代碼:
2987041

產品總覽

The STEVAL-GMBL02V1 reference design kit is a complete triple motor field-oriented control (FOC) demonstration and evaluation platform. The kit is as an integrated environment for three axis Gimbal controller applications in the 6.0 V to 8.4 VDC bus voltage range (2 LiPo batteries), which you can increase up to 11 V with a maximum output current of 1.3 A for each motor drive. The design features the STM32F303RE microcontroller with ARM® Cortex-M4 32-bit core and the STSPIN233 low voltage three phase and three sense motor driver. The STEVAL-GMBL02V1 is equipped with a USB interface for real-time data exchange. The kit includes an STEVAL-UKI001V1 ST-LINK adapter for serial wire debug (SWD) and corresponding cable. If you mount the STEVAL-UKI001V1 on the ST-LINK/V2-1 debugging section of an STM32 Nucleo-64 board, you can program and debug the STM32F303RE microcontroller with a compatible toolset via USB.
  • Up to three-axis Gimbal controller.
  • Compact (50mm x 50mm) design, suitable for mounting on drones and handheld cameras.
  • Three STSPIN233 low voltage three phase and three sense motor drivers.
  • STM32F303RE microcontroller with ARM Cortex-M4 core.
  • Able to simultaneously drive three PMSM motors.
  • Operating voltage from 6.0 V to 8.4 V (2 LiPo batteries).

產品訊息

:
STMicroelectronics
:
STM32F303RE, STSPIN233
:
Power Management
:
Gimbal Controller
:
ARM
:
Cortex-M4
:
STM32
:
Reference Design Kit STM32F303RE/STSPIN233
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/14 當週起有更多存貨可供選購

NT$3,011.17

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,011.17