您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-IFP001V1 - 

Demonstration Board, Unidirectional Transil Diode, SM15T36A, High-Side Driver

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-IFP001V1
訂購代碼:
1292069
查看所有技術文件

產品總覽

STEVAL-IFP001V1 demonstration board implements the functions of the VN808CM-E, an 8 channel high side driver with CMOS compatible voltage levels in industrial applications, and is developed using VIPower M0-3 proprietary technology. It is intended for driving any kind of load with one side connected to ground and can be driven by using a 3.3V logic supply. Active current limitation, combined with thermal shutdown and automatic restart, protects the device against overload. Board is compliant with international electromagnetic compatibility (EMC) specifications as well as EMC immunity proof 4kV level EFT (IEC 61000-4-4), and 2kV voltage surge (IEC 61000-4-5), and has been tested at different typical ambient temperatures. It is suitable for use in programmable logic controllers to produce the related digital outputs according to IEC standards.
  • Compatible with existing tools (CANIC10, ARMIC30…)
  • Eight output channels and one feedback channel (diagnostic status)
  • CMOS compatible signals allow direct connection to a microcontroller
  • Outputs and diagnostic status indicated by LEDs

應用

Industrial, Automation & Process Control

內容

Board, CD.

產品訊息

:
Driver - Transistor
:
High Side Driver
:
STMicroelectronics
:
VN808CM
:
-
:
Board Only
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$1,901.23

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,901.23