您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

STEVAL-IFP002V1

Reference Design Board, High Side Driver, 8 Channel, based on VN808

STEVAL-IFP002V1 - Reference Design Board, High Side Driver, 8 Channel, based on VN808

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-IFP002V1
訂購代碼:
1292070
查看所有技術文件

產品總覽

STEVAL-IFP002V1 board is to protect the high side driver(HSD) from the harsh industrial conditions of power supply lines, usually optocouplers and Transil diodes are used to separate the application control circuits from the power supply. The VN808 reference design board uses multi channel optocouplers suitable for surface mounted assemblies that consist of a photo transistor optically coupled to a gallium arsenide infrared emitting diode. The isolation voltage for this type of optocoupler is 2500Vrms. The clamping function of Transil diodes protect the HSD against transient overvoltages. The reference design board is assembled with uni directional Transil diodes because they protect the HSD against both positive and negative surge pulses.
  • Application conforms to IEC 61000-4-4 (4kV), IEC 61000-4-5 (2kV), IEC 61000-4-6 (10kV)
  • 16 output channels up to 0.5A per channel
  • 16 digital inputs & 2 digital output
  • Decoupling power & microcontroller section by optocouplers
  • DC/DC converter on boards
  • Protection against surge/burst by Transils
  • Operation temperature -25deg C to 85deg C
  • Power supply up to 35V
  • Very low stand by current

應用

Industrial, Automation & Process Control

產品訊息


:
STMicroelectronics

:
VN808

:
Drivers

:
High Side Driver

:
-

:
-

:
-

:
Reference Board with VN808

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

不再生產

NT$2,039.20

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,039.20
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。