您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-IFP034V1 - 

Evaluation Board, Single High Side Driver, Based on IPS161H, 8 to 60V Operating Range, 0.5A Max

STEVAL-IFP034V1 - Evaluation Board, Single High Side Driver, Based on IPS161H, 8 to 60V Operating Range, 0.5A Max

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-IFP034V1
訂購代碼:
2726460
查看所有技術文件

產品總覽

The STEVAL-IFP034V1 from STMicroelectronics is a single high side driver based on IPS161H. The STEVAL-IFP034V1 evaluation board is designed to analyze the IPS161H device functionality. It provides galvanic isolation between the user interface and the power interface through optical isolation implemented with optocouplers OPTO1 for forward signals to the device and OPT2 for diagnostic feedback signals. IEC 61000-4-2, IEC61000-4-4 and IEC 61000-4-5 compliance is achieved by the IPS161H itself and the U1 component (the external TVS between VCC supply rail and power ground). A dedicated GUI interface helps you test IPS161H functionality. To use it, ensure the STEVAL-IFP034V1 is connected via a 30-way flat cable to a STEVAL-PCC009V2 which is connected via USB to the PC running the GUI.
  • Operating voltage range 8V to 60V
  • Operating current is 0.5A maximum
  • Programmable cut-off delay time
  • Reverse polarity protection
  • Input pins compatible with VCC rails
  • Green LED for channel ON/OFF status
  • Red LED for common diagnostic on open load in OFF state, cut-off, thermal protection
  • Microcontroller interface

應用

Embedded Design & Development

產品訊息

:
STMicroelectronics
:
IPS161H
:
Power Management
:
High Side Driver
:
Eval Board IPS161H
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$1,305.45

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,305.45