您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-IHM001V1 - 

MOTOR CTRL, REF DESIGN KIT

STEVAL-IHM001V1 - MOTOR CTRL, REF DESIGN KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-IHM001V1
訂購代碼:
1292073
查看所有技術文件

產品總覽

STEVAL-IHM001V1 is a BLDC and AC motor control board. The general hardware architecture of the reference design kit is based on an inverter topology suitable to efficiently drive three types of motors such as three phase BLDC/AC permanent magnet in six step mode, three phase AC induction and three phase BLAC PM motor (sinusoidal driven) plus a plug-in control board, based on ST7FMC MCU. The ST7FMC microcontroller is designed specifically for motor control applications and offers significant advantages compared to other microprocessor based approaches such as DSPs. The control board is compatible with all the three power boards of the reference design kit system.
  • Quick to set up, to install and easy to run
  • Easy to configure through the dedicated GUI
  • Firmware libraries available for easy customization
  • Design is reusable
  • Optimised layout to provide very low level of interference between the power and the signal noise
  • Modular approach with three different power board module(300W, 1kW, 3kW)

應用

Motor Drive & Control

產品訊息

:
STMicroelectronics
:
ST7FMC
:
Power Management
:
Three Phase AC / DC Brushless Motor Control
:
ST7
:
ST7
:
ST7MC2xx
:
BLDC / AC Motor Control Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

15 有存貨

存貨供應完畢便停止銷售

15 件可在 3 - 4 個工作日內出貨
NT$1,757.34

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,757.34