您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-IHT001V2 - 

Evaluation Board, Thermostat Control, STM8S MCU, AC Switches, Fridges/Freezer Combinations

STEVAL-IHT001V2 - Evaluation Board, Thermostat Control, STM8S MCU, AC Switches, Fridges/Freezer Combinations

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-IHT001V2
訂購代碼:
2318955
查看所有技術文件

產品總覽

STEVAL-IHT001V2 thermostat kit provides a robust and low cost ST solution (microcontroller and AC switches) to control refrigerators, freezers or fridge/freezer combinations. Basic, defrost, and air circulation versions are configurable in order to address the low end and medium end cooling appliances market. It allows the control of a single phase induction motor and a light bulb, and optionally, a defrost resistor and a fan, working on 220/240VRMS, 50/60Hz mains voltage. The thermostat kit is operational with 100/120V RMS 50/60Hz but the supply capacitor value must be modified. The connection between the PC and STM8S microcontroller, the MCU performing thermostat regulation, is achieved through a USB bus. As the STM8S is a low cost MCU without an embedded USB peripheral, an additional MCU (STM32) has been used as a bridge between the PC and STM8S MCU, for demonstrative purposes only.
  • Low cost solution for spark free thermostats
  • High efficiency
  • High system immunity
  • Flexibility
  • STM8S003 microcontroller, low-cost MCU dedicated to thermostat control
  • STM32F103 microcontroller to implement USB interface
  • Connectors for the NTC and door switch
  • One switch to simulate the door switch
  • DC/DC converter to supply the opto couplers from the USB supply
  • Switches for standalone/PC driven configuration

應用

Consumer Electronics, Sensing & Instrumentation

內容

Board, M2020 5K NTC, CD.

產品訊息

:
Sensing - Temperature
:
STMicroelectronics
:
STM8S103F
:
-
:
Evaluation Board ACST610-8FP, ACS110-7SN, ACS102-6TA, STM8S
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/9/9 當週起有更多存貨可供選購

有貨時聯繫我

NT$8,080.23

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$8,080.23