您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-IHT003V2 - 

Evaluation Board, Low Loss E-Starter, For Compressor Starter Circuits Based on the ACST6

STEVAL-IHT003V2 - Evaluation Board, Low Loss E-Starter, For Compressor Starter Circuits Based on the ACST6

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-IHT003V2
訂購代碼:
2726458
查看所有技術文件

產品總覽

The STEVAL-IHT003V2 from STMicroelectronics is a low loss e-starter evaluation board for compressor starter circuits based on the ACST6. The STEVAL-IHT003V2 evaluation board represents an innovative solution patented by STMicroelectronics to reduce the power losses caused by positive temperature coefficient (PTC) resistors in compressor starter circuits. The solution features an ACST6 AC switch device to turn off the PTC current after motor start-up. The design reduces starter standby losses from 2.5W to 380mW for 230V applications, or 2.5W to 40mW for 100V applications. Before using the board with a compressor, the PTC behaviour must be checked (especially VPTC1 and VPTC2 levels) and different R4 resistor values may be required.
  • Suitable for refrigerator and freezer compressor applications
  • Reduces PTC resistor power losses

應用

Embedded Design & Development

產品訊息

:
STMicroelectronics
:
ACST6
:
Power Management
:
Overvoltage Protection
:
Eval Board ACST6
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/22 當週起有更多存貨可供選購

NT$1,149.07

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,149.07