您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-ILL076V2 - 

Evaluation Board, 18W Wide Input Range ULtra Slim Flyback Converter Using HVLED001A

STEVAL-ILL076V2 - Evaluation Board, 18W Wide Input Range ULtra Slim Flyback Converter Using HVLED001A

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-ILL076V2
訂購代碼:
2668495
查看所有技術文件

產品總覽

The STEVAL-ILL076V2 is an 18W wide input range ultra slim flyback converter using HVLED001A quasi resonant flyback controller and STD8N80K5. It implements an offline power converter based on a single stage high-PF flyback topology using the HVLED001A controller. The output voltage is controlled by the primary side, thus reducing the need for costly opto-couplers. The HVLED001A PSR precision and the innovative structure of the transformer for highly accurate output voltage regulation against load and line changes. A very high efficiency is obtained and a full set of protections including output short circuit and input overvoltage is included. Conducted EMI is pre-screened and clearances and creepage distances adhere to EN60950 safety requirements. Power factor and THD are optimized to be respectively higher than 0.95 and lower than 10% at full load over the entire input voltage range. Main application is for bus power supplies in a LED string driver providing 4KV isolation.
  • Input voltage Vin range from 90Vrms to 264Vrms, 45Hz to 66Hz
  • Output power of 18W at wide input range, 40W at European input range
  • Output voltage of 56V ±5%
  • High power factor, low THD
  • No load better than 400mW at 230Vin
  • Full load efficiency greater than 92%
  • Short circuit protection with auto restart
  • EMI pre-compliant with EN55022 (B) limits
  • Safety complies with EN60950
  • Dimension of 183mm x 28mm x 17mm

應用

Power Management

產品訊息

:
STMicroelectronics
:
HVLED001A, STD8N80K5
:
Power Management
:
Flyback Converter
:
Eval Board HVLED001A, STD8N80K5
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

5 有存貨

5 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/30 當週起有更多存貨可供選購

NT$4,195.13

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,195.13