您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-IME011V2 - 

Evaluation Board, STHV748S High Voltage Pulser, 4 Channel 5 Level High, Ultrasound Applications

STEVAL-IME011V2 - Evaluation Board, STHV748S High Voltage Pulser,  4 Channel 5 Level High, Ultrasound Applications

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-IME011V2
訂購代碼:
2726461
查看所有技術文件

產品總覽

The STEVAL-IME011V2 from STMicroelectronics is an evaluation board based on the STHV748S high voltage pulser. The STEVAL-IME011V2 evaluation board is designed around the STHV748S 4-channel 5-level high voltage pulser, a state-of-the-art device designed for ultrasound imaging applications. This board would offer an easy way to evaluate the ultrasound pulser IC, graphical user interface. Once, configured the output waveforms these can be displayed directly on an oscilloscope by connecting the scope probe to the relative BNCs.
  • 4-channel outputs high voltage and low voltage BNC connectors
  • Up to 4 memory locations to store own designed waveforms
  • USB connector to download on the board own waveforms
  • Dedicated connectors to supply high voltage and low voltage to the STHV748 output stage
  • 4 key button to select quickly the preferred program

應用

Embedded Design & Development

產品訊息

:
STMicroelectronics
:
STHV748
:
Power Management
:
Ultrasound Pulser Generator
:
Eval Board STHV748
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 2 件可於 2020/1/12 出貨

2019/7/22 當週起有更多存貨可供選購

NT$5,020.95

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$5,020.95