您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-IPFC01V1 - 

Evaluation Kit, STNRGPF01 Digital Controller, Interleaved PFC, 3kW

STEVAL-IPFC01V1 - Evaluation Kit, STNRGPF01 Digital Controller, Interleaved PFC, 3kW

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-IPFC01V1
訂購代碼:
2981001
查看所有技術文件

產品總覽

3KW interleaved PFC kit based on the STNRGPF01 digital controller and includes a separate power board (STEVAL-IPFC01P1), control board (STEVAL-IPFC01C1) and adapter board (STEVAL-IPFC01A1). The STNRGPF01 is a digital configurable ASIC developed by STMicroelectronics which can drive up to three channels in an interleaved PFC for industrial applications.
  • 90 to 265VAC input voltage range
  • 47 to 63Hz line frequency range, 111KHz switching frequency
  • 400V output voltage
  • Mixed-signal average current mode control, CCM fixed frequency operation
  • Cycle by cycle regulation (analogue current control loop)
  • Input voltage and load feed-forwards
  • Phase shedding, burst-mode operation, overvoltage protection
  • Thermal protection, status indicator LEDs, inrush current limiter function
  • Cooling function

產品訊息

:
STMicroelectronics
:
STNRGPF01
:
Power Management
:
Interleaved CCM PFC Digital Controller
:
STEVAL-IPFC01P1 Power Board, STEVAL-IPFC01C1 Control Board, STEVAL-IPFC01A1 Adapter Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

有 4 件可於 2019/10/24 出貨

有貨時聯繫我

NT$14,271.15

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$14,271.15