您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

STEVAL-IPMNG3Q

Evaluation Board, STGIPQ3H60T-H Motor Control IC, 125V - 400V VDC Input, Up to 300W Nominal Power

STEVAL-IPMNG3Q - Evaluation Board, STGIPQ3H60T-H Motor Control IC, 125V - 400V VDC Input, Up to 300W Nominal Power

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-IPMNG3Q
訂購代碼:
2761519
查看所有技術文件

產品總覽

The STEVAL-IPMNG3Q from STMicroelectronics is a compact motor control power board based on the SLLIMM™ nano (small low loss intelligent moulded module) 2nd series product (STGIPQ3H60T-H). It provides an affordable and easy to use solution for driving high power motors in a wide range of applications such as power white goods, air conditioning, compressors, power fans and 3-phase inverters for motor drives in general. The IPM itself consists of short circuit rugged IGBTs and a wide range of features like undervoltage lockout, smart shutdown, internal temperature sensor and NTC, overcurrent protection and internal op-amp. It features an interface circuit (BUS and VCC connectors), bootstrap capacitors, snubber capacitor, hardware short circuit protection, fault event signal and temperature monitoring. The hall/encoder part completes the circuit. The system is designed to achieve accurate and fast conditioning of current feedback to satisfy typical requirements for field oriented con
  • Compatible with ST's control board based on STM32, providing a complete platform for motor control
  • Input voltage range from 125VDC to 400VDC, nominal power up to 300W
  • Small size, minimal BOM and high efficiency
  • Input auxiliary voltage up to 20VDC, hall sensor or encoder input
  • Single or three shunt resistors for current sensing (with sensing network)
  • 3 current sensing options (dedicated external op-amps, internal SLLIMM-nano op-amp (single), MCU)
  • Overcurrent hardware protection, IPM temperature monitoring and protection
  • Hall sensor or encoder input
  • Motor control connector (32 pins) interfacing with ST MCU boards
  • Universal design for further evaluation with bread board and testing pins

應用

Motor Drive & Control

產品訊息


:
Motor Driver

:
STMicroelectronics

:
Motor Control

:
STGIPQ3H60T-H

:
Eval Board STGIPQ3H60T-H

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

7 有存貨 需要更多?

7 件可在 3 - 4 個工作日內出貨

NT$2,758.49

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,758.49
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。