您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-IPMNG3S - 

Development Board, Motor Control Power Board, STGIPNS3H60T-H SLLIMM-nano SMD IPM, 300W

STEVAL-IPMNG3S - Development Board, Motor Control Power Board, STGIPNS3H60T-H SLLIMM-nano SMD IPM, 300W

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-IPMNG3S
訂購代碼:
2987038

產品總覽

300W motor control power board based on STGIPNS3H60T-H SLLIMM™-nano SMD IPM MOSFET. It provides an affordable and easy to use solution for driving high power motors in a wide range of applications such as power white goods, air conditioning, compressors, power fans and 3-phase inverters for motor drives in general. The main characteristics of this evaluation board are small size, minimal BOM and high efficiency. It features an interface circuit (BUS and VCC connectors), bootstrap capacitors, snubber capacitor, hardware short-circuit protection, fault event signal and temperature monitoring. It is designed to work in single or three shunt configuration and with triple current sensing options (three dedicated on-board op-amps, op-amps embedded on MCU or single internal IPM op-amp).
  • 125 to 400VDC input voltage
  • Up to 1.8A nominal current, up to 20VDC input auxiliary voltage
  • Overcurrent hardware protection
  • IPM temperature monitoring and protection
  • Hall sensor or encoder input
  • SLLIMM-Nano IPM (STGIPNS3H60T-H) IGBT intelligent power module
  • Motor control connector (32 pins) interfacing with ST MCU boards
  • Universal design for further evaluation with bread board and testing pins

產品訊息

:
Motor Control
:
STMicroelectronics
:
Power Management
:
STGIPNS3H60T-H
:
Eval Board STGIPNS3H60T-H
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/7 當週起有更多存貨可供選購

NT$3,044.56

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,044.56