您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

STEVAL-IPMNM1S

Development Board, Motor Control Power Board, STIPNS1M50T-H SLLIMM-nano SMD IPM, 60W

STEVAL-IPMNM1S - Development Board, Motor Control Power Board, STIPNS1M50T-H SLLIMM-nano SMD IPM, 60W

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-IPMNM1S
訂購代碼:
2987039

產品總覽

60W motor control power board based on STIPNS1M50T-H SLLIMM™-nano SMD IPM MOSFET. It provides an affordable and easy to use solution for driving high power motors in a wide range of applications such as power white goods, air conditioning, compressors, power fans and 3-phase inverters for motor drives in general. The main characteristics of this evaluation board are small size, minimal BOM and high efficiency. It features an interface circuit (BUS and VCC connectors), bootstrap capacitors, snubber capacitor, hardware short-circuit protection, fault event signal and temperature monitoring. It is designed to work in single- or three-shunt configuration and with triple current sensing options (three dedicated on-board op-amps, op-amps embedded on MCU or single internal IPM op-amp).
  • 125 to 400VDC input voltage
  • Up to 0.6A nominal current, up to 20VDC input auxiliary voltage
  • Overcurrent hardware protection
  • IPM temperature monitoring and protection
  • Hall sensor or encoder input
  • SLLIMM-Nano IPM (STIPNS1M50T-H) IGBT intelligent power module
  • Motor control connector (32 pins) interfacing with ST MCU boards
  • Universal design for further evaluation with bread board and testing pins

產品訊息


:
Motor Control

:
STMicroelectronics

:
Power Management

:
STIPNS1M50T-H

:
Eval Board STIPNS1M50T-H

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

3 有存貨 需要更多?

3 件可在 3 - 4 個工作日內出貨

NT$2,802.98

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,802.98
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。