您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-ISA007V1 - 

Evaluation Board, Auxiliary Power Supply Design Board, Dual Output SMPS, 3 Phase, 150W

STEVAL-ISA007V1 - Evaluation Board, Auxiliary Power Supply Design Board, Dual Output SMPS, 3 Phase, 150W

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-ISA007V1
訂購代碼:
1292101
查看所有技術文件

產品總覽

STEVAL-ISA007V1 high power 3 phase auxiliary power supply evaluation board based on L5991 and emitter switched bipolar transistor STC08DE150HV. A dedicated reference design with ESBT has been developed, featuring the high power wide input range requirement of a highly demanding industrial market. The maximum output power is 150W. Generally, the necessity to handle both high output power and wide input voltage leads to the design of a fly back stage working in mixed operation mode: continuous and discontinuous. With the adoption of the PWM L5991, the converter is able to operate in mixed mode. For higher power levels with a switching frequency close to 90KHz, the converter operates in continuous current mode, while in stand by and for power levels lower than 25W, the converter works in discontinuous current mode at a switching frequency of about 35KHz. The STC08DE150HV, in conjunction with the PWM L5991, perfectly fulfills the requirements and brings high efficiency to the system.
  • Three phase 150W auxiliary dual output SMPS
  • Input voltage 400Vac +/- 20%
  • Output voltage 1 is 24V, 6.25A at 90KHz
  • Output voltage 2 5V, 0.075A at 90KHz
  • Auxiliary output voltage 15V, 0.01A
  • Maximum output power 150W
  • Efficiency 85%
  • Switching frequency 90KHz
  • Standby switching frequency 35KHz
  • Feedback: secondary regulation

應用

Power Management

產品訊息

:
STMicroelectronics
:
L5991 and ESBT STC08DE150HV
:
Power Management
:
Power Supply
:
3-Phase Auxiliary Power Supply Design Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$4,639.36

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,639.36