您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-ISA036V1 - 

STC04IE170H, SMPS, DEMO BOARD

STEVAL-ISA036V1 - STC04IE170H, SMPS, DEMO BOARD

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-ISA036V1
訂購代碼:
1527020
查看所有技術文件

產品總覽

STEVAL-ISA036V1 is a 5W wide range SMPS demonstration board for metering and motor control based on the ESBT STC04IE170HP. It has three outputs two 15V outputs, one of which is isolated and the other has a primary side ground. There is also a third 5V output, which is often used to supply the microcontroller. The design is based on the L6565 PWM driver and the STC04IE170HP, as the main switch. To achieve very high efficiency, despite the wide input voltage range, an active start up network has been mounted on the board.
  • Rectified minimum input voltage 200V
  • Rectified maximum input voltage 1200V
  • Isolated output voltage 15V / 66mA
  • Primary side ground output voltage 5V / 0.6A
  • Primary side ground output voltage 15V / 66mA
  • Maximum output power 5W
  • Converter efficiency 65%

應用

Power Management, Metering, Motor Drive & Control

產品訊息

:
STMicroelectronics
:
L6565
:
Power Management
:
SMPS
:
Eval Board L6565
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$3,966.56

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,966.56