您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-ISA070V1 - 

Demonstration Board for Evaluating 3A/1.5MHz Step Down Synchronous Switching Regulator

STEVAL-ISA070V1 - Demonstration Board for Evaluating 3A/1.5MHz Step Down Synchronous Switching Regulator

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-ISA070V1
訂購代碼:
2308938
查看所有技術文件

產品總覽

The STEVAL-ISA070V1 is a demo board based on the ST1S31 switching regulator in SO-8 package. The ST1S31 is an internally compensated 1.5MHz fixed frequency PWM synchronous step down regulator. The regulator operates from 2.8V to 5.5V input, while it regulates an output voltage as low as 0.8V and up to VIN. The ST1S31 integrates a 60mohm high side switch and 45mohm synchronous rectifier allowing very high efficiency with very low output voltages. The peak current mode control with internal compensation delivers a very compact solution with a minimum component count.
  • 3A peak output current
  • Internal soft start and enable
  • All ceramic capacitors
  • Power good (POR)
  • Cycle by cycle current limiting
  • Current foldback short circuit protection

應用

Power Management, Consumer Electronics, Portable Devices, Imaging, Video & Vision, Audio

產品訊息

:
STMicroelectronics
:
ST1S31
:
Power Management - Voltage Regulator
:
Step Down Switching Regulator
:
Eval Board ST1S31
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

5 有存貨

5 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$1,330.87

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,330.87