您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-ISA083V1 - 

Demonstration Board, 4A peak 800 kHz Fixed Frequency PWM Synchronous Step Down Converter

STEVAL-ISA083V1 - Demonstration Board, 4A peak 800 kHz Fixed Frequency PWM Synchronous Step Down Converter

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-ISA083V1
訂購代碼:
2308942
查看所有技術文件

產品總覽

STEVAL-ISA083V1 demo board based on the ST1S40IPUR, is an internally compensated 800KHz fixed frequency PWM synchronous step down converter demonstration board. The ST1S40 operates from 4V to 18V input, while it regulates an output voltage as low as 0.8V and up to VIN(100% duty cycle). The ST1S40 integrates a 95mohm high side switch and a 69mohm synchronous rectifier allowing very high efficiency with very low output voltage. The peak current mode control with internal compensation delivers a very compact solution with a minimum component count. The ST1S40 is protected through cycle by cycle current limiting in case of overload and is also protected by a current foldback function with frequency reduction in case of short circuit.
  • Input voltage 4V to 18V
  • Output voltage 3.3V
  • Maximum output current 4A
  • Switching frequency 800KHz
  • Short circuit protected

應用

Power Management

產品訊息

:
STMicroelectronics
:
ST1S40IPUR
:
Power Management
:
Step Down Switching Regulator
:
Demonstration Board ST1S40IPUR
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

STEVAL-ISA083V1 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每個

13+ NT$1,658.06  

限制的項目 新增

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/11/4 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,817.89

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,817.89