您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-ISA097V1 - 

Demonstration Board for 2A Step Down Switching Regulator based on the in DFN10 package

STEVAL-ISA097V1 - Demonstration Board for 2A Step Down Switching Regulator based on the in DFN10 package

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-ISA097V1
訂購代碼:
2308950
查看所有技術文件

產品總覽

The STEVAL-ISA097V1 is a demo board based on L7985 switching regulator in DFN10 package. The L7985 is a step down regulator with a 2.5A (minimum) current limited embedded Power MOSFET, so it is able to deliver up to 2A current to the load depending on the application conditions. The input voltage can range from 4.5V to 38V, while the output voltage can be set starting from 0.6V to VIN. Requiring a minimum set of external components, the device includes an internal 250 KHz switching frequency oscillator that can be externally adjusted up to 1MHz.
  • 2A DC output current
  • Internal soft start and enable
  • Low dropout operation
  • 100% duty cycle
  • Voltage feed forward
  • Zero load current operation
  • Overcurrent and thermal protection

應用

Power Management, Consumer Electronics, Industrial, Communications & Networking, LED Lighting, Imaging, Video & Vision, Audio

產品訊息

:
STMicroelectronics
:
L7985
:
Power Management - Voltage Regulator
:
Step Down Switching Regulator
:
Eval Board L7985
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

NT$1,235.81

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,235.81