您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-ISA200V1 - 

Evaluation Board, A6984 Monolithic Synchronous Step-Down Regulator, High Efficiency

STEVAL-ISA200V1 - Evaluation Board, A6984 Monolithic Synchronous Step-Down Regulator, High Efficiency

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-ISA200V1
訂購代碼:
2761536
查看所有技術文件

產品總覽

The STEVAL-ISA200V1 from STMicroelectronics is an evaluation board based on A6984 high-efficiency monolithic synchronous step-down regulator, capable of delivering up to 400mA of DC current. The fixed 3.3V output requires no external resistor divider. The low consumption mode (LCM) is designed for automotive applications that remain active while the car is parked, maximizing efficiency at light load with controlled output voltage ripple. The low noise mode (LNM) renders the switching frequency nearly constant over the load current range, serving low noise application specifications such as audio and sensors. The PGOOD open collector output can implement output voltage sequencing during the power-up phase. The synchronous rectification, designed for high efficiency at medium-heavy load and the high switching frequency capability ensure a compact application size. Pulse-by-pulse current sensing on the low-side power element implements effective constant current protection.
  • Operating input voltage range from 4.5V to 36V
  • 100µA IQ at light load (LCM VOUT = 3.3V)
  • IQ-shutdown is 13µA
  • Adjustable switching frequency range from 250KHz to 600KHz
  • Output voltage adjustable from 0.9V
  • No resistor divider required for 3.3V VOUT
  • VBIAS maximizes efficiency at light load
  • 350mA valley current limit
  • Constant on-time control scheme, thermal shutdown
  • Automotive grade AECQ100 qualified

應用

Power Management, Automotive, Audio, Sensing & Instrumentation

產品訊息

:
STMicroelectronics
:
A6984
:
Power Management - Voltage Regulator
:
Synchronous Buck Regulator
:
Eval Board A6984
:
-
:
AEC-Q100
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

8 有存貨

8 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

NT$905.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$905.00