您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-ISB017V1 - 

Evaluation Board, STC3117 OptimGauge, Gas Monitoring Applications

STEVAL-ISB017V1 - Evaluation Board, STC3117 OptimGauge, Gas Monitoring Applications

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-ISB017V1
訂購代碼:
2980987
查看所有技術文件

產品總覽

Evaluation board includes the STMicroelectronics OptimGauge™ algorithm. It provides accurate battery state of charge (SOC) monitoring, tracks battery parameter changes with operation conditions, temperature and aging and allows the application to get a battery state of health (SOH) indication. An alarm output signals low SOC or low voltage conditions and also indicates fault conditions like a missing or swapped battery.
  • Patented OptimGauge™ algorithm for accurate battery capacity calculation
  • Robust initial open circuit voltage (OCV) measurement at power up
  • Programmable low battery alarm
  • Missing/swapped battery detection
  • Average current internal calculation
  • End of charge detection
  • Internal temperature sensor
  • Battery swap detection with protection against false battery insertion
  • Low power 40µA in voltage only, 2µA max in standby mode

產品訊息

:
Power Management - Battery
:
Gas Gauge
:
STC3117
:
STMicroelectronics
:
Evaluation Board STC3117
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

5 有存貨

5 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/22 當週起有更多存貨可供選購

NT$1,817.44

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,817.44