您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-ISB036V1 - 

Evaluation Board, STWLC03 Wireless Battery Charger Receiver, Qi 5W & PMA, 7.5W Output Power

STEVAL-ISB036V1 - Evaluation Board, STWLC03 Wireless Battery Charger Receiver, Qi 5W & PMA, 7.5W Output Power

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-ISB036V1
訂購代碼:
2761524
查看所有技術文件

產品總覽

The STEVAL-ISB036V1 from STMicroelectronics is a Qi 5W and PMA 7.5W wireless battery charger receiver evaluation board based on the STWLC03 wireless power receiver solution for the W PC/PMA mobile device with dual mode coil. The solution is certified in accordance with the Low Power Qi v1.1 and PMA SR1 standards. The board layout is in a cost-effective 4-layer PCB design. The device is powered by a dual mode RX coil attached to a 1.5mm thick plastic fixture. No additional tools are needed for the STEVAL-ISB036V1. The embedded STWLC firmware lets user modify parameters and settings to ensure proper integration of the STWLC03 device with the final application.
  • STWLC03 evaluation board with dual mode coil TDK WR424245-13K2-G
  • 5V output voltage
  • Operates as voltage source
  • Foreign object detection (FOD)
  • I²C interface for communication with the host system

應用

Power Management

產品訊息

:
Wireless - Battery Charger
:
Wireless Power Receiver
:
STWLC03
:
STMicroelectronics
:
Eval Board STWLC03
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

不再生產

NT$1,834.05

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,834.05