您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-ISB039V1 - 

Evaluation Board, 1W Wireless Power Transmitter & Receiver, Based on STM32F0, STWLC03 MCU's

STEVAL-ISB039V1 - Evaluation Board, 1W Wireless Power Transmitter & Receiver, Based on STM32F0, STWLC03 MCU's

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-ISB039V1
訂購代碼:
2668498
查看所有技術文件

產品總覽

The STEVAL-ISB039V1 is a 1W wireless charger system Tx/Rx based on STM32F0 and STWLC03. This evaluation kit based on the STM32F0 microcontroller for wireless battery charger transmitters and the STWLC03 integrated wireless power receiver. The STEVAL-ISB039V1 solution is primarily designed for small systems up to 1W that can be recharged easily and can be adjusted for 2.5W. For the wireless power transmitter, the firmware consists of a single STM32CubeMX platform independent library providing a simple and easily customizable solution for the design of wireless power transmitters with proprietary features. The STWLC03 receiver can deliver the output power in two modes such as a power supply with configured output voltage or as a simple CC-CV battery charger with configurable charging current, charging voltage and termination current. The I²C interface allows the customization of parameters in the device and the storage of configurations in the embedded non-volatile memory.
  • 1W output power
  • WPC 1.1 based communication protocol
  • High efficiency N-channel half bridge architecture with adaptive dead-time control
  • Synchronous digital demodulation of power carrier, reduces BoM considerably
  • Standard or enhanced power transmitter coil
  • Coil temperature monitoring through NTC
  • MCU firmware open for customization
  • Built-in USB connector for input supply voltage
  • Integrated high efficiency synchronous rectifier
  • Integrated 1MHz programmable buck converter with input current and input voltage regulation loops

應用

Embedded Design & Development

產品訊息

:
Wireless - Battery Charger
:
Wireless Power Transmitter & Receiver
:
STM32F0, STWLC03
:
STMicroelectronics
:
Eval Board STM32F0, STWLC03
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

1 有存貨

存貨供應完畢便停止銷售

1 件可在 3 - 4 個工作日內出貨
NT$3,460.38

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,460.38