您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

STEVAL-ISB039V1T - 

Evaluation Board, 1W Wireless Power Transmitter, Based on STM32F0 MCU

STEVAL-ISB039V1T - Evaluation Board, 1W Wireless Power Transmitter, Based on STM32F0 MCU

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-ISB039V1T
訂購代碼:
2668491
查看所有技術文件

產品總覽

The STEVAL-ISB039V1T is a 1W wireless power transmitter based on STM32F0 microcontroller. It is primarily designed for small systems requiring easy recharging up to 1 W and this solution can be adjusted up to 2.5W. The wireless power transmitter consists of a power conversion unit which generates the alternating electromagnetic field transmitted between two planar coils. The built-in USB connector supplies wireless power transmitter and the SWD debugger connector allows the monitoring of system parameters such as battery charging level, power transmitted, efficiency, working frequency and power receiver identification. The firmware is a single STM32CubeMX platform independent library providing a simple and easy to customize solution for the design of wireless power transmitters with proprietary features.
  • ARM 32bit Cortex-M0 core with 32Kbytes flash, 48MHz CPU
  • 1W output power
  • WPC 1.1 based communication protocol
  • High efficiency N-channel half bridge architecture with adaptive dead time control
  • Synchronous digital demodulation of power carrier, significantly reduces the BOM
  • Standard or enhanced power transmitter coil
  • Coil temperature monitoring through NTC
  • MCU firmware available open for customization
  • Built-in USB connector for input supply voltage

應用

Communications & Networking, Wireless

產品訊息

:
Wireless - Battery Charger
:
Wireless Power Transmitter
:
STM32F0
:
STMicroelectronics
:
Eval Board STM32F0
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/25 當週起有更多存貨可供選購

NT$2,237.40

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,237.40
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。