您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-ISB041V1 - 

Evaluation Board, STBC02 Li-Ion/Li-Po Battery Power Management, Based On STBC02 MCU

STEVAL-ISB041V1 - Evaluation Board, STBC02 Li-Ion/Li-Po Battery Power Management, Based On STBC02 MCU

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-ISB041V1
訂購代碼:
2761526
查看所有技術文件

產品總覽

The STEVAL-ISB041V1 from STMicroelectronics is an evaluation board is based on STBC02 battery power management. It integrates a linear charger for single-cell Li-Ion batteries with battery protection functions, an LDO regulator, two SPDT load switches and intelligent reset logic. It uses a CC/CV algorithm to charge battery, fast-charge and pre-charge current can be programmed using an external resistor. The input supply voltage is used to charge battery and provide power to LDO regulator. When an appropriate input voltage is not present and battery is not empty, device automatically switches to battery power. When shutdown mode is activated, battery power consumption is reduced to less than 100nA. An advanced reset circuit with trigger signal is integrated. It can work in standalone mode and a single wire interface can be used to control STBC02 for full operation. It provides full access to STBC02 functions through header connectors and can be supplied via a micro-AB USB connector.
  • Charges single-cell li-ion/li-po batteries with CC-CV algorithm and charge termination
  • Fast charge current programmable from 1mA to 450mA
  • Pre-charge current programmable from 1mA to 450mA
  • Adjustable floating voltage up to 4.45V
  • Integrated always-on low quiescent LDO regulator
  • Battery over-charge and over-discharge protections
  • Overcurrent protection
  • Shipping mode exit input
  • Integrated dual 3ohm SPDT load switches
  • Integrated smart reset / watchdog logic, single wire control interface

應用

Power Management

產品訊息

:
Power Management - Battery
:
Li-Ion / Polymer Battery Charger
:
STBC02
:
STMicroelectronics
:
Eval Board STBC02
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$1,153.62

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,153.62