您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-ISB044V1 - 

Evaluation Kit, MP-A10 Qi Wireless Charger, 15W Output, STWBC-EP Digital Controller

STEVAL-ISB044V1 - Evaluation Kit, MP-A10 Qi Wireless Charger, 15W Output, STWBC-EP Digital Controller

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-ISB044V1
訂購代碼:
2818313
查看所有技術文件

產品總覽

The STEVAL-ISB044V1 from STMicroelectronics is a Qi MP-A10 15W wireless charger TX evaluation kit based on STWBC-EP. It supports wireless battery charging up to 15W. The embedded STWBC-EP digital controller transmitter is based on a cost effective half-bridge topology providing external interfaces via UART and I²C. The kit also includes STWBC-EP firmware, a graphical interface for debug, schematics, layout files and bill of materials.
  • STWBC-EP digital controller
  • 15W output power
  • Qi MP-A10 reference design
  • WPC Qi1.2.3 standard compliant
  • Robust demodulation algorithm with triple path (V, I, f)
  • Foreign object detection (FOD)
  • Accurate power control, active presence detection
  • UART protocol to control and monitor the system
  • Complete reference design (evaluation board, IC, firmware and tools)
  • 2-layer PCB for easy design, flash memory based

應用

Wireless

產品訊息

:
STMicroelectronics
:
STWBC-EP
:
Power Management
:
Wireless Battery Charger Transmitter
:
Eval Board STWBC-EP
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

9 有存貨

9 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$3,895.38

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,895.38