您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-ISF003V1 - 

Evaluation Board, Power Front-End, Embedded, VIPER26, STM8S003F3

STEVAL-ISF003V1 - Evaluation Board, Power Front-End, Embedded, VIPER26, STM8S003F3

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-ISF003V1
訂購代碼:
2627819
查看所有技術文件

產品總覽

The STEVAL-ISF003V1 is an evaluation board allows low standby losses power front-end with inrush current-limitation. This evaluation board allows limitation of the inrush current charging a DC bus capacitor to comply with standard IEC 61000-3-3. This inrush current limitation is based on a soft-start procedure of the mixed bridge diodes and SCRs rectifier using progressive phase control at board start-up. This solution drastically reduces standby losses as DC bus can be totally disconnected from AC mains when it does not have to operate. DC bus deactivation is simply achieved by turning off SCRs without requiring an additional relay to open circuit in standby. The steady state losses are also reduced.
  • Electronic solution without an inrush current limiter resistor, bulky bypass electromechanical relay
  • DC bus disconnection at standby to reduce losses below 0.3W
  • Inrush current compliance with IEC61000-3-3
  • Operation allowed with PFC (continuous or discontinuous)
  • Compliant with EN 55015, IEC 61000-4-11
  • Criteria A at 4 kV IEC 61000-4-5 and at 4 kV IEC 61000-4-4

應用

Embedded Design & Development

產品訊息

:
STMicroelectronics
:
VIPER26, STM8S003F3
:
Power Management
:
Embedded
:
Eval Board VIPER26, STM8S003F3
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$12,301.34

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$12,301.34