您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-ISV006V2 - 

Demonstration Board, 5W Solar Battery Charger with Embedded MPPT based on the SPV1040

STEVAL-ISV006V2 - Demonstration Board, 5W Solar Battery Charger with Embedded MPPT based on the SPV1040

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-ISV006V2
訂購代碼:
1972608
查看所有技術文件

產品總覽

STEVAL-ISV006V2 demonstration board is based on the SPV1040 high efficiency solar battery charger with embedded MPPT. The SPV1040 device is a low power, low voltage, monolithic step up converter with an input voltage range from 0.3V to 5.5V, and is capable of maximizing the energy generated by even a single solar cell (or fuel cell), where low input voltage handling capability is extremely important. The device employs an input voltage regulation loop, which fixes the charging battery voltage via a resistor divider. The maximum output current is set with a current sense resistor according to charging current requirements. The SPV1040 protects itself and other application devices by stopping the PWM switching if either the maximum current threshold is reached or maximum temperature limit is exceeded. The demonstration board provides a simple charge status indicator using 2 LEDs, and 3 trimmers are available to allow setup according to the specific application requirements.
  • High efficiency monolithic step up DC/DC converter
  • Proprietary perturb & observe embedded MPPT algorithm
  • Very low input voltage
  • Integrated N channel and P channel MOSFETs with low RON resistance
  • Overcurrent and overtemperature protection
  • Input reverse polarity protection
  • LED charge status indicator
  • PV panel with peak power up to 5W

應用

Power Management, Alternative Energy

產品訊息

:
STMicroelectronics
:
SPV1040
:
Power Management - Battery
:
Battery Charger
:
-
:
-
:
-
:
Evaluation Board for SPV1040
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/7 當週起有更多存貨可供選購

NT$3,076.43

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,076.43