您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-ISV009V1 - 

Demonstration Board, 300W Photovoltaic Converter

STEVAL-ISV009V1 - Demonstration Board, 300W Photovoltaic Converter

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-ISV009V1
訂購代碼:
1972610
查看所有技術文件

產品總覽

STEVAL-ISV009V1 demonstration board is based on SPV1020, which is a monolithic DC/DC boost converter designed to maximize the power generated by photovoltaic panels independent of temperature and amount of solar radiation. The optimization of the power conversion is obtained with embedded logic which performs the MPPT (max power point tracking) algorithm on the PV cells connected to the converter. One or more converters can be housed in the connection box of the PV panels, replacing the bypass diodes and, because the maximum power point is locally computed, the efficiency at system level is higher than that of conventional topologies, where the MPP is computed in the main centralized inverter. It works at a fixed frequency in PWM mode, where the duty cycle is controlled by the embedded logic running a perturb & observe MPPT algorithm.
  • PWM mode DC/DC boost converter
  • Duty cycle controlled by MPPT algorithm with 0.2% accuracy
  • Operating voltage range 0V to 40V
  • Overvoltage, overcurrent and overtemperature protection
  • Built in softstart
  • Up to 98% efficiency
  • Automatic transition to burst mode for improved efficiency during low solar radiation
  • SPI interface

應用

Power Management, Alternative Energy

產品訊息

:
STMicroelectronics
:
SPV1020
:
Solar Power Generation
:
Boost Converter
:
-
:
-
:
-
:
Demo Board SPV1020
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$3,372.94

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,372.94