您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-LDO001V1 - 

Evaluation Board, Quad High Performance LDO, LDBL20/LDLN025/LD39130S & STLQ020

STEVAL-LDO001V1 - Evaluation Board, Quad High Performance LDO, LDBL20/LDLN025/LD39130S & STLQ020

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-LDO001V1
訂購代碼:
2761532
產品範圍
Multi LDO evaluation Board
查看所有技術文件

產品總覽

The STEVAL-LDO001V1 from STMicroelectronics is a quad high performance LDO evaluation board based on LDBL20, LDLN025, LD39130S and STLQ020. It features four high performance low dropout linear voltage regulators in miniature packages. Using the quad LDO board with state-of-the-art very low dropout voltage regulators, user can easily evaluate performance levels in a single set-up to choose the best design solution. The four miniaturized LDOs are designed for extend battery life in portable smart devices. Typical applications include wearable devices, IoT, battery operated devices, smart phones, smart watches, fit bands, smart textile and wireless sensor networks.
  • Low operating input voltage range from 1.4V to 5.5V
  • LDBL20 200mA high PSSR low quiescent current in ST STAMP bumpless chip-scale package
  • LDLN025 250mA low noise, low quiescent current in Flip-Chip4 package
  • LD39130S 300mA ultra-low quiescent current in DFN6L package
  • STLQ020 200mA very-low quiescent current in DFN6L package
  • Low dropout down to 160mV typical
  • Ultra-low quiescent current down to 500nA typical
  • Low noise down to 6.5µVRMS typical
  • High PSSR up to 80dB
  • Logic controlled electronic shutdown enable

應用

Power Management

產品訊息

:
STMicroelectronics
:
LDBL20, LDLN025, LD39130S, STLQ020
:
Power Management - Voltage Regulator
:
Low Dropout Linear Regulator
:
Quad LDO Evaluation Board LDBL20, LDLN025, LD39130S and STLQ020
:
Multi LDO evaluation Board
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

9 有存貨

9 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$365.16

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$365.16