您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-LNBH02 - 

Evaluation Board, Power Supply, LNB based on the LNBH26S, Built-in DC-DC Converter

STEVAL-LNBH02 - Evaluation Board, Power Supply, LNB based on the LNBH26S, Built-in DC-DC Converter

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-LNBH02
訂購代碼:
2668500
查看所有技術文件

產品總覽

The STEVAL-LNBH02 is a power supply evaluation board for LNB based on the LNBH25S. This evaluation board implements a DC-DC converter based on the LNBH25S device. It is used to power LNBs inside dish antennas to receive satellite TV signals. The LNBH25S is an integrated solution for supplying / interfacing satellite LNB modules in accordance with international standards. It is a simple and complete solution for dual tuner satellite receivers and provides high performance at low cost with a low external component count. The LNBH25S evaluation board includes an I²C bus interface and an internal 22KHz tone generator which is factory trimmed and can be controlled by the DSQIN pin (TTL compatible) allowing immediate DiSEqC data encoding.
  • Complete interface between LNB and I²C bus
  • Built-in DC-DC converter for single 12V supply operation and high efficiency (typ. 93% at 0.5A)
  • Selectable output current limit by external resistor
  • Compliant with main satellite receivers output voltage specification (15 programmable levels)
  • Accurate built-in 22KHz tone generator suits widely accepted standards
  • 22KHz tone waveform integrity guaranteed also at no load condition
  • Low drop post regulator, high efficiency step-up PWM with integrated power N-MOS for low power loss
  • LPM function (low power mode) to reduce dissipation
  • Overload and overtemperature internal protection with I²C diagnostic bits
  • LNB short-circuit dynamic protection, ±4KV ESD tolerant on output power pins

應用

Power Management

產品訊息

:
STMicroelectronics
:
LNBH25S
:
Power Management
:
LNB Power Supply
:
Eval Board LNBH25S
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/22 當週起有更多存貨可供選購

NT$1,405.87

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,405.87