您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-MKI006V1 - 

MEMS, ACCEL, EVALUATION KIT

STEVAL-MKI006V1 - MEMS, ACCEL, EVALUATION KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-MKI006V1
訂購代碼:
1527013
查看所有技術文件

產品總覽

STEVAL-MKI006V1 is an evaluation kit designed to provide the user with a complete, ready to use platform for evaluation of the LIS302DL, a low power 3 axis linear accelerometer with digital output. The device includes a sensing element and an IC interface capable of translating information from the sensing element into a measured signal that can be used for external applications. In addition to the MEMS sensor, the evaluation board utilises an ST7 USB microcontroller which functions as a bridge between the sensor and the PC, on which it is possible to use the graphical user interface (GUI) included with the kit or dedicated software routines for customised applications.
  • Graphical user interface
  • USB connector
  • Control switches
  • MEMS sensor
  • LED indicators
  • ST7 USB microcontroller

應用

Sensing & Instrumentation, Consumer Electronics, Portable Devices

產品訊息

:
Sensing - Motion, Vibration, Shock
:
STMicroelectronics
:
LIS302DL
:
Accelerometer
:
Board Only
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$2,729.08

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,729.08
 
10+ NT$2,563.51
 
100+ NT$2,315.44
 
250+ NT$2,199.65
 
500+ NT$2,133.51
 
1000+ NT$2,083.29