您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-MKI109V3 - 

Development Board, Professional MEMS Tool, ST MEMS Adapter Motherboard, STM32F401VET6

STEVAL-MKI109V3 - Development Board, Professional MEMS Tool, ST MEMS Adapter Motherboard, STM32F401VET6

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-MKI109V3
訂購代碼:
2668489
查看所有技術文件

產品總覽

The STEVAL-MKI109V3 is a ST MEMS adapters motherboard based on the STM32F401VET6 compatible ST MEMS adapters. The STEVAL-MKI109V3 motherboard provides users with a complete, ready-to-use platform for the evaluation of STMicroelectronics MEMS products. It includes a high-performance 32bit microcontroller which functions as a bridge between the sensors and a PC, on which user can download and run the graphical user interface (GUI) or dedicated software routines for customized applications. The board features a DIL24 socket to mount all available adapters for both digital and analogue output MEMS devices.
  • Compatible with all available ST MEMS adapter boards
  • Controlled by the STM32F401VET6 high-performance ARM Cortex - M4 microcontroller
  • Includes a DIL24 socket for easy MEMS adapter connection
  • Adjustable MEMS DIL24 power supply
  • DFU compatible for USB microprocessor firmware update
  • USB2.0 full speed compliant
  • Debugging connector for SWD/JTAG

應用

Embedded Design & Development

產品訊息

:
STMicroelectronics
:
STM32F401VE
:
Sensor
:
MEMS Device
:
ARM
:
Cortex-M4
:
STM32F4
:
Dev Board STM32F401VE
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

有 4 件可於 2019/6/20 出貨

2019/7/22 當週起有更多存貨可供選購

有貨時聯繫我

NT$3,516.64

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,516.64