您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-MKI121V1 - 

EVAL BRD, INEMO-M1 9-AXIS INERTIAL SENS

STEVAL-MKI121V1 - EVAL BRD, INEMO-M1 9-AXIS INERTIAL SENS

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-MKI121V1
訂購代碼:
2432798
查看所有技術文件

產品總覽

The STEVAL-MKI121V1 is a Discovery-M1 Board based on the INEMO-M1 system-on-board. The Discovery-M1 helps to discover the INEMOM1 performance features and to facilitate its evaluation. The INEMO-M1 is the smallest 9-axis system-on-board (SoB) of the iNEMO module family; it integrates multiple ST sensors with a powerful computational core: a 6-axis geomagnetic module, a 3-axis gyroscope and an ARM Cortex™ M3 32-bit MCU. The Discovery-M1 based on the INEMO-M1 and including a pressure sensor LPS331AP, represents a complete 10-DoF open platform able to provide fast inertial application development using MEMS sensors and the STM32. The pinout of the two connectors gives a complete set of communication interfaces in a very small size, making the Discovery-M1 a flexible solution for effortless orientation estimation embedded applications.
  • Two power supply options - Through USB bus or from one of two external supply voltages
  • INEMO-M1 - 9-axis SoB, 13x13x2mm size factor
  • LPS331AP - MEMS pressure sensor, 260 to 1260mbar absolute digital output barometer
  • INEMO-M1 pinout available on two double connectors
  • SWD connector for programming and debugging
  • Two pushbuttons (reset and user)
  • Two LEDs - User LED, power-on LED

應用

Sensing & Instrumentation, Embedded Design & Development

產品訊息

:
Sensing - Motion, Vibration, Shock
:
STMicroelectronics
:
iNEMO-M1, LPS331AP
:
9-axis Inertial Sensor
:
Eval Board iNEMO-M1, LPS331AP
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

不再生產

NT$3,359.15

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,359.15