您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-OET002V1 - 

Evaluation Board, Medium Dependent Interface, EMIF02-01OABRY Filter

STEVAL-OET002V1 - Evaluation Board, Medium Dependent Interface, EMIF02-01OABRY Filter

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-OET002V1
訂購代碼:
2616975
查看所有技術文件

產品總覽

The STEVAL-OET002V1 is a medium-dependent interface (MDI) BroadR-Reach board with EMIF02-01OABRY. It is a medium-dependent interface (MDI) board which includes the EMIF02-01OABRY filter in compliance with BroadR-Reach specifications for EMI, ESD and differential impedance. BroadR-Reach (BRR) is an Ethernet, two unshielded twisted pair (UTP) wire protocol for data communication. The STEVAL-OET002V1 board is able to filter parasitic and undesirable common and differential signals. The demo board consists of DC decoupling capacitors, a termination resistor, a common filter, a low pass filter and ESD protection (EMIF02-01OABRY) and four RF SMA connectors. The EMIF02-01OABRY low pass filter ensures that ESD and transient voltages on the MDI do not result in transceiver failure. The four RF SMA connectors allow you to connect the board to a vector network analyser (VNA) for Sddxx curve assessment. One board is required for each BRR transceiver.
  • EMIF02-01OABRY highly integrated solution designed to suppress EMI noise and protect against ESD
  • Attenuation profile compliant with BroadR reach requirements from - 40°C to 125°C
  • Compliant with ISO10605, ISO7637-3 standards

應用

Embedded Design & Development

產品訊息

:
Interface
:
Lowpass Filter
:
STMicroelectronics
:
EMIF02-01OABRY
:
-
:
Medium DependentInterface (MDI) Board
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/22 當週起有更多存貨可供選購

NT$462.06

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$462.06