您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-OET003V1 - 

Evaluation Board, Auto-Grade ESD Protection, ESD Protection Diode, STM8AF528

STEVAL-OET003V1 - Evaluation Board, Auto-Grade ESD Protection, ESD Protection Diode, STM8AF528

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-OET003V1
訂購代碼:
2668490
查看所有技術文件

產品總覽

The STEVAL-OET003V1 is an evaluation board for automotive-grade ESD protection. This demonstration tool is designed to provide an easy way to evaluate the robustness of ESD diodes developed for the automotive environment. It is based on a master-slave structure on the same board using two STM8AF528. The microcontrollers communicate with each other via a communication loop based on LIN/CAN protocol. Communication flow status is indicated by four onboard LEDs. The LIN and CAN bus interfaces use four transceivers and are supplied by the step-up converter.
  • Input voltage is 5V
  • 12V output, step-up converter for transceiver supply voltage
  • LIN transceiver
  • CAN transceiver
  • IEC61000-4-2 compatibility

應用

Embedded Design & Development

產品訊息

:
STMicroelectronics
:
STM8AF528
:
Power Management
:
ESD Protection Diode
:
Eval Board STM8AF528
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$4,217.60

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,217.60