您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

STEVAL-PCC020V1 - 

Evaluation Board, HVDPS STNRG011, USB to I2C/UART Bridge, USB BUS Powered

STEVAL-PCC020V1 - Evaluation Board, HVDPS STNRG011, USB to I2C/UART Bridge, USB BUS Powered

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-PCC020V1
訂購代碼:
2851964
查看所有技術文件

產品總覽

USB to I2C/UART bridge Evaluation-board for HVDPS STNRG011. It is fundamentally a bidirectional bridge between USB and I²C/UART buses. The STEVAL-PCC020V1 is self-supplied 5V from the USB port. An isolated DC-DC module provides the correct supplies to the remaining electronics. The board is also able to provide the target STNRG device with a VCC voltage to program the NVM (if supply is less than 17V).
  • Bidirectional communication between PC (USB) and STNRG011
  • Self-powered from the USB line
  • On-board 19V generation for STNRG011 programming
  • Electric Isolation between USB and other board electronics
  • An I2C bus running at 400KHz, an UART bus running at 19200bps
  • UART and I2C bus muxed together on the same interface
  • On-board firmware upgrade through USB port
  • Display power metrics (AC voltage, PFC power)
  • Access to STNRG M24C32 E2PROM (used to store patch, calibration and event history data)
  • Program NVM settings

產品訊息

:
Interface
:
USB to I2C / UART
:
STMicroelectronics
:
STNRG011
:
-
:
Eval Board STNRG011
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/11/4 當週起有更多存貨可供選購

有貨時聯繫我

NT$3,074.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,074.00
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。