您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-SPIN3201 - 

Evaluation Board, STSPIN32F0 & STD140N6F7 MOSFET's, Advanced BLDC Controller, Easy to Use

STEVAL-SPIN3201 - Evaluation Board, STSPIN32F0 & STD140N6F7 MOSFET's, Advanced BLDC Controller, Easy to Use

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-SPIN3201
訂購代碼:
2761527
查看所有技術文件

產品總覽

The STEVAL-SPIN3201 from STMicroelectronics is an advanced BLDC controller with embedded STM32 MCU evaluation board. This three-phase brushless DC motor driver is board based on the STSPIN32F0 and STD140N6F7 MOSFETs. The device provides an affordable and easy to use solution for the implementation of low voltage motor driving applications such as fans, drones and power tools. The board is designed for sensored or sensorless vector control FOC algorithms with 3-shunt sensing.
  • Input voltage from 8V to 45V, output current up to 15Arms
  • Power stage based on STD140N6F7 MOSFETs
  • Embedded 3.3V buck regulator
  • Embedded 12V LDO regulator
  • Digital hall sensors and encoder input
  • Overcurrent comparator, bus voltage sensing
  • Fully supporting STM32 PMSM FOC software development kit (STSW-STM32100)
  • Embedded ST-LINK/V2-1
  • Easy user interface with buttons and trimmer

應用

Power Management, Motor Drive & Control

產品訊息

:
BLDC Motor
:
STMicroelectronics
:
Motor Control
:
STSPIN32F0, STM32F103CBT6
:
Eval Board STSPIN32F0, STM32F103CBT6
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

22 有存貨

10 件可在 1 - 2 個工作日內出貨
12 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 45 件可於 2020/1/12 出貨

2019/7/22 當週起有更多存貨可供選購

NT$2,215.44

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,215.44