您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-STLKT01V1 - 

Development Kit, SensorTile IoT Module, STM32L476JGY MCU, Tiny Square Shaped

STEVAL-STLKT01V1 - Development Kit, SensorTile IoT Module, STM32L476JGY MCU, Tiny Square Shaped

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-STLKT01V1
訂購代碼:
2664520
查看所有技術文件

產品總覽

The STEVAL-STLKT01V1 is a development kit for SensorTile board (STEVAL-STLCS01V1). The STEVAL-STLCS01V1 SensorTile board is a highly integrated development platform with a broad range of functions aimed at improving system design cycles and accelerating the delivery of results. This tiny SensorTile core system board (13.5mm x 13.5mm) embeds high accuracy and very low power inertial sensors, a barometric pressure sensor and a digital MEMS top-port microphone. The onboard 80MHz MCU features a dedicated hardware microphone interface and ultra low power support. The wireless network processor provides Bluetooth Smart connectivity and the integrated balun maximizes RF performance for minimum size and design effort. The kit also includes a cradle expansion board for software and system architecture design support and a compact cradle host featuring a battery charger and SD card interface for on-field testing and data acquisition both boards come complete with SWD programming interfaces.
  • STLCX01V1 SensorTile cradle expansion with USB, audio DAC and Arduino connectors
  • STLCR01V1 compact SensorTile cradle with USB, battery charger, humidity, temperature sensor, SD card
  • SWD programming cable compatible with ST-Link connector on STM32 Nucleo boards
  • Plastic housing for SensorTile, cradle and battery
  • STSW-STLKT01 SensorTile firmware supports sensor raw data streaming via USB, data logging on SD card
  • BLUEMICROSYSTEM2 STM32Cube expansion software supports algorithms tailored to on-board sensors
  • FP-SNS-ALLMEMS1 STM32 ODE functional pack, ST BlueMS, BlueST-SDK
  • Compatible with STM32 ecosystem through STM32Cube support
  • Accomplished the RF test for FCC certification and IC certification

應用

Embedded Design & Development, Sensing & Instrumentation

內容

STEVAL-STLCS01V1 SensorTile connectable sensor node, STLCX01V1 SensorTile cradle eXpansion, STLCR01V1 compact SensorTile cradle, 100mAh Li-ion battery, ST-Link SWD programming cable, Plastic case.

產品訊息

:
Sensor
:
STMicroelectronics
:
STLCS01V1, STLCX01V1, STLCR01V1
:
Embedded
:
Dev Board STLCS01V1, Sensor Node STLCX01V1 & STLCR01V1, SWD Programming Cable, Batt, Plastic Housing
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

28 有存貨

28 件可在 1 - 2 個工作日內出貨
 
查看存貨和交貨期

有 27 件可於 2019/7/16 出貨

2019/7/29 當週起有更多存貨可供選購

NT$3,313.83

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,313.83