您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STEVAL-XPLM01CPL - 

Evaluation Board, Power Line Communication AC Coupling Circuit, Can be Paired With X-NUCLEOPLM01A1

STEVAL-XPLM01CPL - Evaluation Board, Power Line Communication AC Coupling Circuit, Can be Paired With X-NUCLEOPLM01A1

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STEVAL-XPLM01CPL
訂購代碼:
2768893
查看所有技術文件

產品總覽

The STEVAL-XPLM01CPL from STMicroelectronics is a power line communication AC coupling circuit. It includes simple two-wire connectivity to any PLC transmitter/receiver and a standard connector for an AC power cord (2-pin AC plug, 8-shape female end). The main components to achieve suitable signal coupling are PLC 1:1 transformer for differential coupling and basic electrical isolation, SM6T15CA 600W Transil +320VAC varistor for effective protection against ESD, EFT and surge disturbances from the power line, high voltage AC blocking capacitor with X2 safety class and tuning series inductor to adjust the frequency response. The STEVAL-XPLM01CPL can be very easily interfaced with the X-NUCLEO-PLM01A1 to test PLC communication performance over an AC mains network. The frequency response of the coupling circuit is wide enough to fit any narrow-band PLC signal under normal test conditions. However, it can be easily adjusted by changing only the tuning series inductor L1.
  • Complete AC coupling circuit suitable for use with any power line communication (PLC) solution
  • Can be paired with the X-NUCLEO-PLM01A1 to add full AC coupling capability
  • Tuned for transmission inside CENELEC B to D bands
  • Implements isolation and protections for safe operation
  • Suitable for the connection of laboratory equipment for PLC measurement and testing

應用

Power Management

警告

STEVAL-XPLM01CPL must be used by expert technicians only. Due to high voltage (85VAC to 265VAC)present on non-isolated parts, special care must be taken in order to avoid electric risks for safety.

產品訊息

:
STMicroelectronics
:
SM6T15CA
:
Power Management
:
Power line Communication Testing
:
Eval Board SM6T15CA
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/22 當週起有更多存貨可供選購

NT$1,180.13

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,180.13