您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STGIPS20K60 - 

Intelligent Power Module (IPM), IPM, IGBT, 600 V, 18 A, 2.5 kV, SDIP, SLLIMM

STGIPS20K60 - Intelligent Power Module (IPM), IPM, IGBT, 600 V, 18 A, 2.5 kV, SDIP, SLLIMM
STGIPS20K60 - Intelligent Power Module (IPM), IPM, IGBT, 600 V, 18 A, 2.5 kV, SDIP, SLLIMM

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STGIPS20K60
訂購代碼:
2341745
查看所有技術文件

產品總覽

This intelligent power module provides a compact, high performance AC motor drive in a simple, rugged design. Combining ST proprietary control ICs with the most advanced short-circuit-rugged IGBT system technology, this device is ideal for 3-phase inverters in applications such as home appliances and air conditioners.
  • Short-circuit rugged IGBTs
  • 3.3 V, 5 V, 15 V CMOS/TTL inputs comparators with hysteresis and pull down / pull up resistors
  • Under voltage lockout
  • Internal bootstrap diode
  • Interlocking function
  • Smart shutdown function
  • Comparator for fault protection against over temperature and over current
  • DBC leading to low thermal resistance

應用

Motor Drive & Control, Power Management

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
IGBT
:
600V
:
18A
:
2.5kV
:
SDIP
:
SLLIMM
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

221 有存貨

221 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/1/6 當週起有更多存貨可供選購

NT$680.30

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$680.30
 
5+ NT$673.39
 
10+ NT$627.42
 
25+ NT$599.42
 
100+ NT$535.81
 
250+ NT$511.27
 
500+ NT$486.38